Dual operational amplifier featuring voltage-feedback architecture and industrial temperature grade (-40 to 85°C). Offers 2 functions with a maximum input offset voltage of 3000 µV and a nominal slew rate of 2.5 V/µs. Operates with a nominal supply voltage of ±5V, with limits up to ±7.5V, and a maximum supply current of 4.5 mA. This 8-terminal, SIP-8 packaged component boasts a nominal unity gain bandwidth of 5000 kHz and a minimum voltage gain of 19950.
Njrc NJM14558L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM14558L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.