Dual operational amplifier IC featuring bipolar technology and a voltage-feedback architecture. This industrial-grade component offers 2 functions with a maximum input offset voltage of 3000 µV and a nominal slew rate of 2.5 V/µs. Operating across a wide temperature range from -40°C to 85°C, it supports supply voltages from ±5V to ±7.5V and exhibits a nominal unity gain bandwidth of 5000 kHz. The device is housed in an 8-terminal PDSO package with a nominal supply current of 4.5 mA.
Njrc NJM14558R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM14558R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.