Dual operational amplifier IC featuring a voltage-feedback architecture. Offers 2 functions with a maximum input offset voltage of 3000 µV and a minimum voltage gain of 19950. Operates within an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±5V. This 8-terminal device, packaged in an SSOP-8 (PDSO8) with a 5000 kHz unity gain bandwidth and 2.5 V/µs slew rate, is suitable for various amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM14558V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM14558V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.