The NJM2103M is an 8-pin industrial power management IC with a nominal supply voltage of 5V and an operating temperature range of -40 to 85°C. It has a single function and a dual terminal position. The device is packaged in a DMP-8 package with dimensions of 5mm in width and 5mm in length. The NJM2103M is a single-channel device with a JEDEC package code of S-PDSO-G8.
Sign in to ask questions about the Njrc NJM2103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2103M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.