Njrc NJM2106M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Supply Current-Max | 3.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.