The NJM2113E is an 8-channel audio amplifier IC with a commercial extended temperature range of -20 to 75 degrees Celsius. It operates on a supply voltage of 2 to 16 volts and has a maximum supply current of 5 milliamps. The device is packaged in an 8-pin SOP package with a pin count of 8. It is designed for use in audio applications.
Njrc NJM2113E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2113E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.