Single-function operational amplifier featuring bipolar architecture and voltage-feedback design. This industrial-grade IC offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 6mA. Key specifications include a nominal unity gain bandwidth of 7000kHz and a slew rate of 2.2V/µs. The device has a maximum input offset voltage of 6000µV and an average bias current of 0.5µA. Packaged in an 8-terminal PDIP (R-PDIP-T8) with a width of 7.62mm and length of 8.8mm, it operates within an industrial temperature range of -40°C to 85°C.
Njrc NJM2120D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.