Dual operational amplifier featuring a voltage-feedback architecture, ideal for industrial applications with a temperature range of -40°C to 85°C. Boasts a nominal supply voltage of ±15V, a maximum supply current of 0.5mA, and a high unity gain bandwidth of 1800kHz. Delivers a minimum voltage gain of 50000 and a nominal slew rate of 2.1V/µs, with frequency compensation included. This 8-terminal device, packaged in PDSO8 (S-PDSO-G8), offers a nominal common-mode reject ratio of 90dB and a maximum input offset voltage of 5000µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2132M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2132M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.