This industrial-grade specialized IC features a 20-pin DIP package and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 9V, with a maximum supply current of 8mA. The IC is designed for use in consumer applications and has a single function.
Sign in to ask questions about the Njrc NJM2153D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2153D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2153D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.