The NJM2177AFB3 is a 64-pin quad S-PQFP-G64 active filter IC from Njrc. It operates over a commercial extended temperature range of -20 to 75 degrees Celsius. The device has a supply voltage range of 9 to 13 volts and is available in a 14x14mm QFP package. It is suitable for use in a variety of applications, including filtering and signal processing.
Sign in to ask questions about the Njrc NJM2177AFB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2177AFB3 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2177AFB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.