The NJM2177FB3 is a 64-pin quad active filter IC from Njrc with a commercial extended temperature grade. It operates over a supply voltage range of 9 to 13V and features a PQFP-64 package. The device has 64 terminals and a quad terminal position. It is suitable for use in applications where a high level of filtering is required, and can withstand temperatures as low as -20 degrees Celsius and as high as 75 degrees Celsius.
Sign in to ask questions about the Njrc NJM2177FB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2177FB3 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2177FB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.