The NJM2192AL is an industrial-grade specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 30-pin SDIP package and a supply voltage range of 4.7V to 13V. The device has a maximum supply current of 16.6mA and is suitable for use in consumer applications.
Sign in to ask questions about the Njrc NJM2192AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2192AL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 16.6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2192AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.