The NJM2194M is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin SOP package and has a single function. The IC can operate with a supply voltage between 4.7V and 13V. The NJM2194M is designed for industrial applications and is available from Njrc.
Sign in to ask questions about the Njrc NJM2194M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2194M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2194M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.