The NJM2199M is an industrial-grade specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and is available in a SOP14 package. The device operates within a supply voltage range of 4.7V to 13V and has a maximum supply current of 8.6mA. It is suitable for use in industrial applications.
Sign in to ask questions about the Njrc NJM2199M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2199M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 8.6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2199M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.