The NJM2233BL is an 8-pin commercial extended multiplexer with 2 channels, operating between -20°C and 75°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 13V and 4.75V, respectively. The device is packaged in a SIP-8 format with a width of 3mm and a length of 19mm. It is designed to operate in commercial extended temperature conditions.
Sign in to ask questions about the Njrc NJM2233BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2233BL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2233BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.