The NJM2246L is a commercial extended logic IC with 3 channels, operating at a supply voltage of 5V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is packaged in a SIP-8 package, measuring 3mm in width and 19mm in length. It is designed for use in commercial extended temperature applications.
Njrc NJM2246L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2246L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.