The NJM2247AM is a commercial extended temperature IC with 20 terminals, operating between -20°C and 75°C. It has a single function and is available in a 20-pin R-PDSO-G20 package. The device can handle a maximum supply voltage of 5V and a maximum supply current of 22mA.
Sign in to ask questions about the Njrc NJM2247AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2247AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 22 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2247AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.