The NJM2249D is a commercial extended temperature multiplexer/demultiplexer from Njrc with a maximum operating temperature of 75 degrees Celsius. It features 8 terminals, a dual terminal position, and a commercial extended temperature grade. The device operates at a nominal supply voltage of 5 volts and has a pin count of 8. It is available in a DIP-8 package with dimensions of 7.62mm in width and 8.8mm in length.
Sign in to ask questions about the Njrc NJM2249D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2249D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2249D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.