The NJM2256M from Njrc is a commercial extended temperature specialized IC with 20 terminals and 1 function. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is supplied with a voltage between 5V and 5V. It is packaged in a 20-pin SOP package.
Njrc NJM2256M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5 |
| Length | 10 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2256M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.