The NJM2267M is an 8-pin commercial extended audio amplifier IC from Njrc. It operates over a temperature range of -20°C to 75°C and has a supply voltage range of 4.85V to 9V. The device has a maximum supply current of 18.2mA and is available in the DMP-8 package type. The NJM2267M is a dual-function device with 2 functions and 1 channel. It is suitable for use in commercial extended applications.
Njrc NJM2267M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.85 |
| Supply Current-Max | 18.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2267M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.