The NJM2370U05 is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 60mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 20V. The regulator has a fixed output voltage and a dropout voltage of up to 0.3V. It is available in a 5-pin R-PDSO-F5 package.
Njrc NJM2370U05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.06 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2370U05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.