Adjustable Positive LDO Regulator, 1.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN
Njrc NJM2387ADL3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.04 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.