The NJM2391DL1-05-TE1 is a single output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It has a dropout voltage of 1.2V and operates within an input voltage range of 6.5V to 9.5V. The device is packaged in a 3-pin TO-252 package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Njrc NJM2391DL1-05-TE1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2391DL1-05-TE1 to view detailed technical specifications.
No datasheet is available for this part.