Isolation Amplifier, 1 Func, BIPolar, PDSO5,
Njrc NJM2505F-TE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | ISOLATION AMPLIFIER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.