Checking distributor stock and pricing after the page loads.
Njrc NJM2537V-TE1 technical specifications.
| Category | Low Power FM IF |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.