The NJM2584M is a dual 16-pin industrial logic multiplexer with a temperature grade of industrial. It operates over a supply voltage range of 4.5V to 9V and has a maximum operating temperature of 85 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin SOP package. It is designed for use in logic IC applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the Njrc NJM2584M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2584M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2584M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.