The NJM2606AD is a commercial extended 8-pin dual motor driver IC from Njrc. It operates over a temperature range of -20°C to 75°C and is supplied with a voltage between 1.8V and 8V. The device has a pin count of 8 and a package type of DIP-8. It is designed for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2606AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2606AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.