The NJM2624AM is a 16-pin SOP power management IC from Njrc. It operates over a supply voltage range of 4.5 to 18V and has a temperature range of -20 to 85°C. This IC has a single function and is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2624AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2624AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.