The NJM2701M is an industrial-grade integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin SOP package and has a single function. The device can operate with a supply voltage ranging from 4.7V to 13V and has a maximum supply current of 8.9mA.
Sign in to ask questions about the Njrc NJM2701M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2701M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 8.9 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2701M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.