
Single high-speed operational amplifier featuring an 8-pin PDIP package for through-hole mounting. This IC operates with dual supply voltages ranging from ±3.5V to ±17.5V, supporting typical configurations of ±5V and ±15V. It offers a single channel with a maximum input offset voltage of 20mV at ±5V and a maximum input bias current of 20µA at ±5V. The plastic dual in-line package measures 8.8mm in length, 6.4mm in width, and 3.4mm in height, with a pin pitch of 2.54mm. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2723D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 8.8 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 3.95 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 20@±5VmV |
| Maximum Input Bias Current | 20@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±3.5V |
| Maximum Dual Supply Voltage | ±17.5V |
| Typical Dual Supply Voltage | ±5|±15V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±17.5V |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJM2723D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.