
Single high-speed operational amplifier featuring a ±17.5V maximum dual supply voltage and a 32 to 36V maximum supply voltage range. This 8-pin surface mount IC, housed in an EMP SOIC package with gull-wing leads, offers a single channel and operates within a -40°C to 85°C temperature range. Key specifications include a maximum input offset voltage of 20mV at ±5V and a maximum input bias current of 20µA at ±5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2723E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOIC |
| Package/Case | EMP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 20@±5VmV |
| Maximum Input Bias Current | 20@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±3.5V |
| Maximum Dual Supply Voltage | ±17.5V |
| Typical Dual Supply Voltage | ±5|±15V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±17.5V |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJM2723E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.