Dual operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers 2 functions with a nominal supply voltage of 3V, a maximum supply current of 0.9mA, and a unity gain bandwidth of 1000kHz. The device operates across an industrial temperature range from -40°C to 85°C and has a maximum input offset voltage of 5000µV. Packaged in an 8-terminal PDSO (R-PDSO-G8) with a nominal slew rate of 0.35V/µs, it provides frequency compensation and is classified as micropower.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2732RB1-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2732RB1-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.