Dual operational amplifier IC featuring a voltage-feedback architecture. Offers 2 functions with a nominal supply voltage of 3V, a maximum supply voltage limit of 7V, and a maximum supply current of 0.9mA. Key specifications include a nominal unity gain bandwidth of 1000kHz, a minimum voltage gain of 1000, and a nominal slew rate of 0.35V/µs. This industrial temperature grade component operates from -40°C to 85°C and is housed in an 8-terminal PDSO8 (SSOP-8) package with a width of 3.5mm and length of 4.4mm. Features include frequency compensation and micropower operation.
Njrc NJM2732V-TE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2732V-TE1 to view detailed technical specifications.
No datasheet is available for this part.