The NJM2761RB2 is a commercial extended temperature range IC with 10 terminals and 1 function. It operates between 2.7V and 13V supply voltage and has a maximum operating temperature of 75 degrees Celsius. The IC is packaged in a VSSOP package with dimensions of 2.8mm width and 2.9mm length. It can be used in a variety of applications due to its commercial extended temperature grade.
Sign in to ask questions about the Njrc NJM2761RB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2761RB2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2761RB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.