The NJM2768BRB1 is an industrial-grade dual audio amplifier IC with a temperature grade of industrial. It operates within a supply voltage range of 2.8V to 5.5V and has a maximum supply current of 4mA. The device is packaged in a TVSP-8 package and has 8 terminals. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Njrc NJM2768BRB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM2768BRB1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Supply Current-Max | 4 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2768BRB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.