Njrc NJM2795V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Current-Max | 10 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Voltage Gain-Min | 316.227 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.