
Negative LDO regulator with a fixed -3V output voltage and a maximum output current of 0.13A. Features include current limit, on-off control, short circuit protection, and thermal protection. This 5-pin SC-88A (SOT-363) surface-mount component offers a typical dropout voltage of 0.13V at 60mA and operates within a -40°C to 85°C temperature range. Its compact dimensions (2mm x 1.25mm x 0.9mm) and 1.3mm pin pitch are ideal for space-constrained applications.
Njrc NJM2828F3-03 technical specifications.
| Package Family Name | SOT-363 |
| Package/Case | SC-88A |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -3V |
| Polarity | Negative |
| Maximum Output Current | 0.13(Typ)A |
| Minimum Input Voltage | -12V |
| Typical Dropout Voltage @ Current | 0.13@60mAV |
| Maximum Dropout Voltage @ Current | 0.23@60mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.1%/V |
| Load Regulation | 0.03%/mA |
| Maximum Quiescent Current | 0.2mA |
| Maximum Power Dissipation | 250mW |
| Typical Quiescent Current | 0.13mA |
| Special Features | Current Limit|On-Off Control|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJM2828F3-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.