The NJM2830U1-03 is a 3V linear voltage regulator with a dropout voltage of 0.18V. It has a 5-pin SOT-89 package and operates over a wide input voltage range of 3.97V to 9.03V. The regulator is suitable for use in applications where a stable 3V output is required.
Njrc NJM2830U1-03 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.03 |
| Input Voltage-Min | 3.97 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2830U1-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.