Fixed Positive LDO Regulator, 1.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.762 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |