The NJM3770AD3 is a 16-pin dual motor driver IC from Njrc, designed for use with 5V supply voltage. It features a DIP-16 package with a width of 7.62mm and a length of 19mm. The IC has a single function and 16 terminals, with a terminal position of dual. It operates within a supply voltage range of 4.75V to 5.25V.
Njrc NJM3770AD3 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3770AD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.