The NJM3770AFM2 is a quad motor driver IC with 28 terminals in a quad terminal position. It is packaged in a 28-pin LCC-28 package with dimensions of 11.51mm in width and length. The IC operates within a supply voltage range of 4.75V to 5.25V. It is designed for use in power management applications.
Sign in to ask questions about the Njrc NJM3770AFM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM3770AFM2 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3770AFM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.