The NJM386BD is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual channel configuration with a supply voltage range of 4 to 18 volts and a maximum supply current of 8 milliamps. The amplifier is packaged in an 8-pin DIP package with a width of 7.62 millimeters and a length of 8.8 millimeters. It is designed for use in industrial applications and meets the requirements of the industrial temperature grade.
Njrc NJM386BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM386BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.