Industrial-grade Voltage to Frequency Converter (VFC) IC with a maximum operating frequency of 100kHz. Features an 8-pin PDIP package (R-PDIP-T8) with dual terminal positions. Operates within an industrial temperature range of -40°C to 85°C. Requires a supply voltage from 8V to 22V, with a nominal value of 15V, and draws a maximum supply current of 7.5mA.
Njrc NJM4151D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 22 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM4151D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.