Dual operational amplifier IC featuring a voltage-feedback architecture. This bipolar device offers a nominal supply voltage range of ±15V, with limits up to ±18V, and a maximum supply current of 5.7mA. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1V/µs, and a unity gain bandwidth of 3000kHz. The component is housed in an 8-terminal PDSO8 (R-PDSO-G8) plastic package with a width of 3.9mm and length of 5mm, suitable for industrial temperature grades from -40°C to 85°C.
Njrc NJM4558E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19952.6 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM4558E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.