The NJM555M is an 8-pin clock generator IC with a supply voltage range of 4.5V to 16V and an operating temperature range of -40°C to 75°C. It features a single function and is packaged in a DMP-8 format. The IC has a pin count of 8 and a terminal position of dual.
Njrc NJM555M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM555M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.