The NJM592V8 is an industrial-grade audio amplifier IC with a single channel and a supply voltage of 6V. It operates within a temperature range of -40°C to 85°C and is packaged in an SSOP-8 format. The device has 8 terminals and a maximum supply current of 24mA. It is designed for use in industrial applications and is compliant with relevant specifications.
Njrc NJM592V8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 24 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM592V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.