The NJM78L02L2A is a 3-pin linear voltage regulator from Njrc, featuring a nominal output voltage of 2.6V and a maximum output current of 0.1A. It operates within a minimum input voltage of 4.75V and a maximum input voltage of 20V. The device is packaged in a TO-92, 3 PIN package, suitable for surface mount applications.
Njrc NJM78L02L2A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 2.47 |
| Output Voltage1-Max | 2.73 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L02L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.