The NJM78L18A is a 3-terminal linear voltage regulator with a fixed output voltage of 18V. It can handle a maximum output current of 0.1A and has a maximum input voltage of 33V. The device has a maximum operating temperature of 75C and a minimum operating temperature of -30C. The voltage tolerance is 5% and the dropout voltage is 4.9V. The regulator is packaged in a TO-92 SIP3 package.
Njrc NJM78L18A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 22 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 4.9 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.32 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.