The NJM78M05DL1A is a single output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 25V. The device is packaged in a 4-pin TO-252 package and is suitable for use in a variety of applications requiring a stable voltage source.
Njrc NJM78M05DL1A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78M05DL1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.