This fixed positive standard regulator is a 3-terminal, 3-pin linear voltage regulator (LDO) designed for power management. It offers a nominal output voltage of 12V with a tight tolerance of ±0.5V, supporting a maximum output current of 0.5A. Input voltage range is 14.5V to 30V, with an absolute maximum of 35V. Featuring a dropout voltage of 3V (nominal), it operates within a temperature range of -40°C to 150°C. The device boasts excellent line and load regulation, with maximum values of 0.06% and 0.08% respectively. Packaged in a TO-220F (R-PSFM-T3) configuration, it provides a single, fixed output.
Sign in to ask questions about the Njrc NJM78M12FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM78M12FA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78M12FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.